Part Details for MMC185K400BRK by KEMET Corporation
Overview of MMC185K400BRK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC185K400BRK
MMC185K400BRK CAD Models
MMC185K400BRK Part Data Attributes
|
MMC185K400BRK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC185K400BRK
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC185K400BRK
This table gives cross-reference parts and alternative options found for MMC185K400BRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC185K400BRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMPE185K2G-RS | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMC185K400BRK vs DMPE185K2G-RS |
MEB-185K0400DT1271 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC185K400BRK vs MEB-185K0400DT1271 |
MEB-185K0400DB1275 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC185K400BRK vs MEB-185K0400DB1275 |
6TL2GRB185KAF | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC185K400BRK vs 6TL2GRB185KAF |
400MPW185KHP | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMC185K400BRK vs 400MPW185KHP |
MDDSA2G185K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MMC185K400BRK vs MDDSA2G185K |
MEB-185K0400DT1279 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC185K400BRK vs MEB-185K0400DT1279 |
MMX185K400AKK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC185K400BRK vs MMX185K400AKK |
MMX185K400BK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC185K400BRK vs MMX185K400BK |
PM52C1.810400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMC185K400BRK vs PM52C1.810400 |