Part Details for MMC184K250ACK by KEMET Corporation
Overview of MMC184K250ACK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC184K250ACK
MMC184K250ACK CAD Models
MMC184K250ACK Part Data Attributes
|
MMC184K250ACK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC184K250ACK
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC184K250ACK
This table gives cross-reference parts and alternative options found for MMC184K250ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC184K250ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QXJ2E184KTPT | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MMC184K250ACK vs QXJ2E184KTPT |
6TM2ERB184KAF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC184K250ACK vs 6TM2ERB184KAF |
MMHF0250K18400000050 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC184K250ACK vs MMHF0250K18400000050 |
AMZ184K250BDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC184K250ACK vs AMZ184K250BDK |
MMC184J250RCK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC184K250ACK vs MMC184J250RCK |
ECQE2184RK3 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC184K250ACK vs ECQE2184RK3 |
AMZ184K250RDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC184K250ACK vs AMZ184K250RDK |
MMC184K250RF | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC184K250ACK vs MMC184K250RF |
MMX184K250BDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC184K250ACK vs MMX184K250BDK |
MEB-184K0250DB1104 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC184K250ACK vs MEB-184K0250DB1104 |