Part Details for MMC154J1000RKK by KEMET Corporation
Overview of MMC154J1000RKK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC154J1000RKK
MMC154J1000RKK CAD Models
MMC154J1000RKK Part Data Attributes
|
MMC154J1000RKK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC154J1000RKK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC154J1000RKK
This table gives cross-reference parts and alternative options found for MMC154J1000RKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC154J1000RKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC154J1000BN | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC154J1000RKK vs MMC154J1000BN |
ECQE10154JE6 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount | Panasonic Electronic Components | MMC154J1000RKK vs ECQE10154JE6 |
ECQE10154JEB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC154J1000RKK vs ECQE10154JEB |
MMC154J1000RN | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC154J1000RKK vs MMC154J1000RN |
MMC154J1000AKK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC154J1000RKK vs MMC154J1000AKK |
MMHF1000J15400000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC154J1000RKK vs MMHF1000J15400000175 |
ECQE10154JE | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC154J1000RKK vs ECQE10154JE |
ECQE10154JF9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC154J1000RKK vs ECQE10154JF9 |
MMCS1000J15400000200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC154J1000RKK vs MMCS1000J15400000200 |
ECQE10154MJF | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC154J1000RKK vs ECQE10154MJF |