Part Details for MMC152J250BD by KEMET Corporation
Overview of MMC152J250BD by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC152J250BD
MMC152J250BD CAD Models
MMC152J250BD Part Data Attributes
|
MMC152J250BD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC152J250BD
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC152J250BD
This table gives cross-reference parts and alternative options found for MMC152J250BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC152J250BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0250K15200000200 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J250BD vs MMCV0250K15200000200 |
MMCV0250K1520000D220 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J250BD vs MMCV0250K1520000D220 |
MMC152K250RD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J250BD vs MMC152K250RD |
AMZV0250K1520000D220 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J250BD vs AMZV0250K1520000D220 |
MMX152K250BC | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J250BD vs MMX152K250BC |
MMC152K250BCK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J250BD vs MMC152K250BCK |
AMZ0250K15200000000 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J250BD vs AMZ0250K15200000000 |
MMX152K250BCK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J250BD vs MMX152K250BCK |
MMCV0250K1520000D210 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J250BD vs MMCV0250K1520000D210 |
MMX152K250ACK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J250BD vs MMX152K250ACK |