Part Details for MMC152J1000BFK by KEMET Corporation
Overview of MMC152J1000BFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC152J1000BFK
MMC152J1000BFK CAD Models
MMC152J1000BFK Part Data Attributes
|
MMC152J1000BFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC152J1000BFK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC152J1000BFK
This table gives cross-reference parts and alternative options found for MMC152J1000BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC152J1000BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10152MJFW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC152J1000BFK vs ECQE10152MJFW |
MMC152J1000AFK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J1000BFK vs MMC152J1000AFK |
ECQE10152JE9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC152J1000BFK vs ECQE10152JE9 |
ECQE10152MRJB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC152J1000BFK vs ECQE10152MRJB |
ECQE10152JF9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC152J1000BFK vs ECQE10152JF9 |
MMCV1000J15200000200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J1000BFK vs MMCV1000J15200000200 |
ECQE10152JF6 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC152J1000BFK vs ECQE10152JF6 |
MMCF1000J15200000100 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC152J1000BFK vs MMCF1000J15200000100 |
ECQE10152MJF3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC152J1000BFK vs ECQE10152MJF3 |
MMHS1000J15200000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC152J1000BFK vs MMHS1000J15200000200 |