Datasheets
MMC1250J47300000000 by: KEMET Corporation

Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED

Part Details for MMC1250J47300000000 by KEMET Corporation

Overview of MMC1250J47300000000 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMC1250J47300000000

MMC1250J47300000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMC1250J47300000000 Part Data Attributes

MMC1250J47300000000 KEMET Corporation
Buy Now Datasheet
Compare Parts:
MMC1250J47300000000 KEMET Corporation Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Manufacturer Series MMC
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1250 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MMC1250J47300000000

This table gives cross-reference parts and alternative options found for MMC1250J47300000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC1250J47300000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HMPE473J3B Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MMC1250J47300000000 vs HMPE473J3B
ECQE12473JE Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMC1250J47300000000 vs ECQE12473JE
ECQE12473RJF Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components MMC1250J47300000000 vs ECQE12473RJF
MMHD1250J47300000175 CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMC1250J47300000000 vs MMHD1250J47300000175
6EH3BRB473JAM Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMC1250J47300000000 vs 6EH3BRB473JAM
MMCV1250J4730000D200 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMC1250J47300000000 vs MMCV1250J4730000D200
MMCV1250J4730000D220 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMC1250J47300000000 vs MMCV1250J4730000D220
MMHV1250J4730000D210 CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MMC1250J47300000000 vs MMHV1250J4730000D210
6EH3BRB473JAN Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MMC1250J47300000000 vs 6EH3BRB473JAN
ECQE12473RJ9 Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMC1250J47300000000 vs ECQE12473RJ9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMC1250J47300000000 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMC1250J47300000000 by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMC1250J47300000000 would you like to use for your alert(s)?
  • Please alert me when MMC1250J47300000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMC1250J47300000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMC1250J47300000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMC1250J47300000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMC1250J47300000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMC1250J47300000000 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: