Part Details for MMC1250J22300000000 by KEMET Corporation
Overview of MMC1250J22300000000 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC1250J22300000000
MMC1250J22300000000 CAD Models
MMC1250J22300000000 Part Data Attributes
|
MMC1250J22300000000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC1250J22300000000
KEMET Corporation
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC1250J22300000000
This table gives cross-reference parts and alternative options found for MMC1250J22300000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC1250J22300000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC223J1250BK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC1250J22300000000 vs MMC223J1250BK |
MMHF1250J22300000125 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC1250J22300000000 vs MMHF1250J22300000125 |
MMHV1250J2230000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC1250J22300000000 vs MMHV1250J2230000D210 |
1000MPW223JHVLO | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMC1250J22300000000 vs 1000MPW223JHVLO |
MMH223J1250B | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC1250J22300000000 vs MMH223J1250B |
6EH3BRB223JAM | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC1250J22300000000 vs 6EH3BRB223JAM |
MMH1250J22300000000 | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC1250J22300000000 vs MMH1250J22300000000 |
MMC223J1250AK | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC1250J22300000000 vs MMC223J1250AK |
ECQE12223RJ9 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC1250J22300000000 vs ECQE12223RJ9 |
6EH3BRB223JAN | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC1250J22300000000 vs 6EH3BRB223JAN |