There are no models available for this part yet.
Overview of MMC1250J15400000000 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMC1250J15400000000 by KEMET Corporation
Part Data Attributes for MMC1250J15400000000 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MMC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMC1250J15400000000
This table gives cross-reference parts and alternative options found for MMC1250J15400000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC1250J15400000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC154J1250BR | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC1250J15400000000 vs MMC154J1250BR |
ECQE12154JEB | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC1250J15400000000 vs ECQE12154JEB |
MMC154J1250AR | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC1250J15400000000 vs MMC154J1250AR |
ECQE12154JE | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC1250J15400000000 vs ECQE12154JE |
MMCV1250J1540000D200 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC1250J15400000000 vs MMCV1250J1540000D200 |
MMC154J1250RR | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC1250J15400000000 vs MMC154J1250RR |
MMCV1250J1540000D210 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC1250J15400000000 vs MMCV1250J1540000D210 |
ECQE12154JF3 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC1250J15400000000 vs ECQE12154JF3 |
ECQE12154RJ | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC1250J15400000000 vs ECQE12154RJ |
ECQE12154JF6 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC1250J15400000000 vs ECQE12154JF6 |