There are no models available for this part yet.
Overview of MMC124J1000BN by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMC124J1000BN by KEMET Corporation
Part Data Attributes for MMC124J1000BN by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Manufacturer Series
|
MMC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMC124J1000BN
This table gives cross-reference parts and alternative options found for MMC124J1000BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC124J1000BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10124JEB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC124J1000BN vs ECQE10124JEB |
MMH124J1000B | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC124J1000BN vs MMH124J1000B |
MMC124J1000AN | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC124J1000BN vs MMC124J1000AN |
MMC124J1000AKK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC124J1000BN vs MMC124J1000AKK |
ECQE10124MRJ | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC124J1000BN vs ECQE10124MRJ |
MMHD1000J12400000175 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC124J1000BN vs MMHD1000J12400000175 |
ECQE10124JE9 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC124J1000BN vs ECQE10124JE9 |
MMHV1000J12400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC124J1000BN vs MMHV1000J12400000200 |
MMC1000J12400000000 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC124J1000BN vs MMC1000J12400000000 |
MMCV1000J1240000D220 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC124J1000BN vs MMCV1000J1240000D220 |