Part Details for MMC123J400RDK by KEMET Corporation
Overview of MMC123J400RDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC123J400RDK
MMC123J400RDK CAD Models
MMC123J400RDK Part Data Attributes
|
MMC123J400RDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC123J400RDK
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC123J400RDK
This table gives cross-reference parts and alternative options found for MMC123J400RDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC123J400RDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0400J1230000D200 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC123J400RDK vs AMZV0400J1230000D200 |
MMX123J400AD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC123J400RDK vs MMX123J400AD |
AMZ123J400ACK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC123J400RDK vs AMZ123J400ACK |
AMZF0400J12300000050 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC123J400RDK vs AMZF0400J12300000050 |
6TX2GRB123JAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC123J400RDK vs 6TX2GRB123JAF |
5TY2GRB123JCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC123J400RDK vs 5TY2GRB123JCS |
PM15C120005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMC123J400RDK vs PM15C120005400 |
6TL2GRB123JAN | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC123J400RDK vs 6TL2GRB123JAN |
MMC123J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC123J400RDK vs MMC123J400RCK |
6TM2GRB123JAN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMC123J400RDK vs 6TM2GRB123JAN |