Part Details for MMC104K1000RGK by KEMET Corporation
Overview of MMC104K1000RGK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC104K1000RGK
MMC104K1000RGK CAD Models
MMC104K1000RGK Part Data Attributes
|
MMC104K1000RGK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC104K1000RGK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC104K1000RGK
This table gives cross-reference parts and alternative options found for MMC104K1000RGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC104K1000RGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10104MKF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104K1000RGK vs ECQE10104MKF6 |
ECQE10104KE3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104K1000RGK vs ECQE10104KE3 |
MMCV1000K1040000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC104K1000RGK vs MMCV1000K1040000D220 |
ECQE10104MKFB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104K1000RGK vs ECQE10104MKFB |
ECQE10104MKFW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104K1000RGK vs ECQE10104MKFW |
ECQE10104MRK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104K1000RGK vs ECQE10104MRK |
MMC104K1000BK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC104K1000RGK vs MMC104K1000BK |
BIK-CR100101000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMC104K1000RGK vs BIK-CR100101000 |
MMC104K1000RK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC104K1000RGK vs MMC104K1000RK |
ECQE10104MRKB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104K1000RGK vs ECQE10104MRKB |