Part Details for MMC103J1000AGK by KEMET Corporation
Overview of MMC103J1000AGK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC103J1000AGK
MMC103J1000AGK CAD Models
MMC103J1000AGK Part Data Attributes
|
MMC103J1000AGK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC103J1000AGK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC103J1000AGK
This table gives cross-reference parts and alternative options found for MMC103J1000AGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC103J1000AGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10103JE6 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount | Panasonic Electronic Components | MMC103J1000AGK vs ECQE10103JE6 |
AMR103J1000A | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC103J1000AGK vs AMR103J1000A |
ECQE10103MRJ | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC103J1000AGK vs ECQE10103MRJ |
ECQE10103JEW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC103J1000AGK vs ECQE10103JEW |
6EH3ARB103JRN | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC103J1000AGK vs 6EH3ARB103JRN |
6EH3ARB103JAM | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMC103J1000AGK vs 6EH3ARB103JAM |
MMHD1000J10300000125 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC103J1000AGK vs MMHD1000J10300000125 |
ECQE10103MJFW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC103J1000AGK vs ECQE10103MJFW |
800MPW103JHVKO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMC103J1000AGK vs 800MPW103JHVKO |
ECQE10103JE | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC103J1000AGK vs ECQE10103JE |