Part Details for MMC10.2225M50A31TV24 by KEMET Corporation
Overview of MMC10.2225M50A31TV24 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC10.2225M50A31TV24
MMC10.2225M50A31TV24 CAD Models
MMC10.2225M50A31TV24 Part Data Attributes:
|
MMC10.2225M50A31TV24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC10.2225M50A31TV24
KEMET Corporation
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 2.2uF, 4036,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MMC | |
Size Code | 4036 | |
Width | 9.1 mm |
Alternate Parts for MMC10.2225M50A31TV24
This table gives cross-reference parts and alternative options found for MMC10.2225M50A31TV24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC10.2225M50A31TV24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F160WP225M050Y | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 2.2uF, SURFACE MOUNT, 4036, CHIP, ROHS COMPLIANT | KEMET Corporation | MMC10.2225M50A31TV24 vs F160WP225M050Y |
F160WP225M050A | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 2.2uF, SURFACE MOUNT, 4036, CHIP, ROHS COMPLIANT | KEMET Corporation | MMC10.2225M50A31TV24 vs F160WP225M050A |