Part Details for MMC0630J10500000000 by KEMET Corporation
Overview of MMC0630J10500000000 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC0630J10500000000
MMC0630J10500000000 CAD Models
MMC0630J10500000000 Part Data Attributes
|
MMC0630J10500000000
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC0630J10500000000
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC0630J10500000000
This table gives cross-reference parts and alternative options found for MMC0630J10500000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC0630J10500000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-105J0630DT1328 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC0630J10500000000 vs MEF-105J0630DT1328 |
MEB-105J0630DB1276 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC0630J10500000000 vs MEB-105J0630DB1276 |
MMCV0630J1050000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC0630J10500000000 vs MMCV0630J1050000D210 |
MEF-105J0630DT1322 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC0630J10500000000 vs MEF-105J0630DT1322 |
ECQE6105RJ6 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC0630J10500000000 vs ECQE6105RJ6 |
MMC105J630BR | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC0630J10500000000 vs MMC105J630BR |
MEF-105J0630DT2329 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC0630J10500000000 vs MEF-105J0630DT2329 |
PM53C15630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMC0630J10500000000 vs PM53C15630 |
MEF-105J0630DB132B | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC0630J10500000000 vs MEF-105J0630DB132B |
MEF-105J0630DB1322 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMC0630J10500000000 vs MEF-105J0630DB1322 |