Part Details for MMBZ5V6B by Fairchild Semiconductor Corporation
Overview of MMBZ5V6B by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5V6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMBZ5V6B-600039-ND
|
DigiKey | MMBZ5V6 - TRANS VOLTAGE SUPPRESS Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
69000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | MMBZ5V6 - Trans Voltage Suppressor Diode, 27W, 3V, Unidirectional ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 69000 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MMBZ5V6B
MMBZ5V6B CAD Models
MMBZ5V6B Part Data Attributes
|
MMBZ5V6B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5V6B
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 27W, 3V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 27 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |