Part Details for MMBZ5V6ALT3 by LRC Leshan Radio Co Ltd
Overview of MMBZ5V6ALT3 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMBZ5V6ALT3
MMBZ5V6ALT3 CAD Models
MMBZ5V6ALT3 Part Data Attributes
|
MMBZ5V6ALT3
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5V6ALT3
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 3V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES |