MMBZ5259B-13
Diodes Incorporated
Description: Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3

Overview of MMBZ5259B-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MMBZ5259B-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5259B-13 by Diodes Incorporated

MMBZ5259B-13
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
3.2 mA
Want to compare parts?
  1. MMBZ5259B-13
    Diodes Incorporated
    Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5259B-13

This table gives cross-reference parts and alternative options found for MMBZ5259B-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5259B-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5259B-TP-HF Zener Diode, 39V V(Z), 5%, 0.35W, Micro Commercial Components MMBZ5259B-13 vs MMBZ5259B-TP-HF
MMBZ5259B-E3-08 Zener Diode, 39V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259B-13 vs MMBZ5259B-E3-08
MMBZ5259B-E3-18 Zener Diode, 39V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259B-13 vs MMBZ5259B-E3-18
MMBZ5259B-13-F Zener Diode, 39V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5259B-13 vs MMBZ5259B-13-F
MMBZ5259B-T1 Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5259B-13 vs MMBZ5259B-T1
MMBZ5259B Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBZ5259B-13 vs MMBZ5259B
MMBZ5259B-T1 Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5259B-13 vs MMBZ5259B-T1
MMBZ5259B Zener Diode, 39V V(Z), 0.41W Excel (Suzhou) Semiconductor Co Ltd MMBZ5259B-13 vs MMBZ5259B
MMBZ5259B Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMBZ5259B-13 vs MMBZ5259B
MMBZ5259B-G3-08 Zener Diode, 39V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259B-13 vs MMBZ5259B-G3-08
Part Number Description Manufacturer Compare
MMBZ5259B-G3-08 Zener Diode, 39V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259B-13 vs MMBZ5259B-G3-08
MMBZ5259B-T1-LF Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5259B-13 vs MMBZ5259B-T1-LF
MMBZ5259B-13-F Zener Diode, 39V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5259B-13 vs MMBZ5259B-13-F
MMBZ5259B-T1 Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5259B-13 vs MMBZ5259B-T1
MMBZ5259B Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MMBZ5259B-13 vs MMBZ5259B
MMBZ5259B-HE3-08 Zener Diode, 39V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5259B-13 vs MMBZ5259B-HE3-08
MMBZ5259B Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5259B-13 vs MMBZ5259B
MMBZ5259B Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMBZ5259B-13 vs MMBZ5259B
MMBZ5259B Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBZ5259B-13 vs MMBZ5259B
MMBZ5259B-GT1 Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5259B-13 vs MMBZ5259B-GT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5259B-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5259B-13 by Diodes Incorporated

  • Please alert me when MMBZ5259B-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5259B-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5259B-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5259B-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5259B-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5259B-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: