Part Details for MMBZ5257BLT3 by LRC Leshan Radio Co Ltd
Overview of MMBZ5257BLT3 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MMBZ5257BLT3
MMBZ5257BLT3 CAD Models
MMBZ5257BLT3 Part Data Attributes
|
MMBZ5257BLT3
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5257BLT3
LRC Leshan Radio Co Ltd
Zener Diode, 33V V(Z), 5%, 0.3W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |
Alternate Parts for MMBZ5257BLT3
This table gives cross-reference parts and alternative options found for MMBZ5257BLT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5257BLT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ5257BTR13 | Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5257BLT3 vs CMPZ5257BTR13 |
PMBZ5257B212 | DIODE 33 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5257BLT3 vs PMBZ5257B212 |
MMBZ5257BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5257BLT3 vs MMBZ5257BLT1G |
PMBZ5257BTRL | Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | MMBZ5257BLT3 vs PMBZ5257BTRL |
MMBZ5257BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5257BLT3 vs MMBZ5257BLT1 |
MMBZ5257BL | Zener Diode, 33V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5257BLT3 vs MMBZ5257BL |
PMBZ5257BTRL13 | DIODE 33 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5257BLT3 vs PMBZ5257BTRL13 |
MMBZ5257BL | 33V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5257BLT3 vs MMBZ5257BL |
PMBZ5257B-T | DIODE 33 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5257BLT3 vs PMBZ5257B-T |
PMBZ5257BTRL | DIODE 33 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5257BLT3 vs PMBZ5257BTRL |