There are no models available for this part yet.
Overview of MMBZ5256B-V-G-8 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMBZ5256B-V-G-8 by Vishay Semiconductors
Part Data Attributes for MMBZ5256B-V-G-8 by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
30 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
4.2 mA
|
Alternate Parts for MMBZ5256B-V-G-8
This table gives cross-reference parts and alternative options found for MMBZ5256B-V-G-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5256B-V-G-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5256BQ-13-F | Zener Diode, 30V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5256B-V-G-8 vs MMBZ5256BQ-13-F |
MMBZ5256B | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5256B-V-G-8 vs MMBZ5256B |
MMBZ5256B-T | Zener Diode | Micro Commercial Components | MMBZ5256B-V-G-8 vs MMBZ5256B-T |
MMBZ5256B-TP | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5256B-V-G-8 vs MMBZ5256B-TP |
MMBZ5256B | Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5256B-V-G-8 vs MMBZ5256B |
MMBZ5256B | Zener Diode, 30V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMBZ5256B-V-G-8 vs MMBZ5256B |
MMBZ5256B | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5256B-V-G-8 vs MMBZ5256B |
MMBZ5256B-T3 | Zener Diode, 30V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | MMBZ5256B-V-G-8 vs MMBZ5256B-T3 |
MMBZ5256B | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | MMBZ5256B-V-G-8 vs MMBZ5256B |
MMBZ5256B-TP-HF | Zener Diode, 30V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5256B-V-G-8 vs MMBZ5256B-TP-HF |