-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9491
|
Newark | Zener Diode, 225Mw, 28V, Sot-23, Zener Voltage Nom:28V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz Series Rohs Compliant: Yes |Onsemi MMBZ5255BLT1G Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10873 |
|
$0.0060 | Buy Now |
DISTI #
MMBZ5255BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 28V 225MW SOT23-3 Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31138 In Stock |
|
$0.0126 / $0.1400 | Buy Now |
DISTI #
MMBZ5255BLT1G
|
Avnet Americas | Diode Zener Single 28V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5255BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 300093000 Factory Stock |
|
$0.0112 / $0.0120 | Buy Now |
DISTI #
MMBZ5255BLT1G
|
Avnet Americas | Diode Zener Single 28V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5255BLT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 75284 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
10N9491
|
Avnet Americas | Diode Zener Single 28V 5% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 10N9491) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 10873 Partner Stock |
|
$0.0320 | Buy Now |
DISTI #
863-MMBZ5255BLT1G
|
Mouser Electronics | Zener Diodes 28V 225mW RoHS: Compliant | 64658 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | MMBZ5255BL Series 225 mW 10 mA 28 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks Container: Reel | 51000Reel |
|
$0.0124 / $0.0144 | Buy Now |
|
Future Electronics | MMBZ5255BL Series 225 mW 10 mA 28 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 51000 Package Multiple: 3000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.0124 / $0.0144 | Buy Now |
|
Onlinecomponents.com | MMBZ5255BLT1G Zener Diode, 28V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor MMBZ5255BLT1G | 0 |
|
$0.0124 / $0.0153 | Buy Now |
DISTI #
59868259
|
Verical | Zener Diode Single 28V 5% 44Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 2142 | Americas - 52424 |
|
$0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5255BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5255BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 44 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
This table gives cross-reference parts and alternative options found for MMBZ5255BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5255BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMZ5255TA | Zener Diode, 28V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | MMBZ5255BLT1G vs FMMZ5255TA |
PMBZ5255BTRL | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5255BLT1G vs PMBZ5255BTRL |
CMPZ5255BBK | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5255BLT1G vs CMPZ5255BBK |
CMBZ5255B | Zener Diode, 28V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5255BLT1G vs CMBZ5255B |
PMBZ5255B-T | DIODE 28 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5255BLT1G vs PMBZ5255B-T |
FMMZ5255TC | Zener Diode, 28V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | MMBZ5255BLT1G vs FMMZ5255TC |
PMBZ5255BTRL13 | DIODE 28 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5255BLT1G vs PMBZ5255BTRL13 |
CMPZ5255B | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5255BLT1G vs CMPZ5255B |
MMBZ5255BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5255BLT1G vs MMBZ5255BLT1 |
CMPZ5255BTR13 | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5255BLT1G vs CMPZ5255BTR13 |