Part Details for MMBZ5253BLT1 by Bytesonic Corporation
Overview of MMBZ5253BLT1 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5253BLT1
MMBZ5253BLT1 CAD Models
MMBZ5253BLT1 Part Data Attributes
|
MMBZ5253BLT1
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5253BLT1
Bytesonic Corporation
Zener Diode, 25V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMBZ5253BLT1
This table gives cross-reference parts and alternative options found for MMBZ5253BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5253BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5253BLT1 | Zener Diode, 25V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | MMBZ5253BLT1 vs MMBZ5253BLT1 |
MMBZ5252BLT1 | Zener Diode, 24V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Bytesonic Corporation | MMBZ5253BLT1 vs MMBZ5252BLT1 |
MMBZ5253-V | DIODE 25 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5253BLT1 vs MMBZ5253-V |
MMBZ5252-V | DIODE 24 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5253BLT1 vs MMBZ5252-V |