There are no models available for this part yet.
Overview of MMBZ5252BLT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5252BLT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH4434
|
Newark | Sot-23 3 Sngl Cpr Pbf Rohs Compliant: Yes |Onsemi MMBZ5252BLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 54000 |
|
$0.0140 | Buy Now | |
DISTI #
85W2818
|
Newark | Diode, Zener, 24V, 225Mw, Sot-23-3, Zener Voltage Nom:24V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi MMBZ5252BLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 703 |
|
$0.0170 | Buy Now | |
DISTI #
71J6007
|
Newark | Zener Diode, 225Mw, 24V, Sot-23, Full Reel, Zener Voltage Nom:24V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz Series Rohs Compliant: Yes |Onsemi MMBZ5252BLT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now | |
DISTI #
MMBZ5252BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 24V 225MW SOT23-3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13777 In Stock |
|
$0.0125 / $0.1400 | Buy Now | |
DISTI #
MMBZ5252BLT1G
|
Avnet Americas | Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5252BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 5400013153 Factory Stock |
|
$0.0103 / $0.0110 | Buy Now | |
DISTI #
85W2818
|
Avnet Americas | Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 85W2818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 703 Partner Stock |
|
$0.0300 | Buy Now | |
DISTI #
MMBZ5252BLT1G
|
Avnet Americas | Diode Zener Single 24V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5252BLT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 13153 Factory Stock |
|
$0.0115 / $0.0138 | Buy Now | |
DISTI #
863-MMBZ5252BLT1G
|
Mouser Electronics | Zener Diodes 24V 225mW RoHS: Compliant | 18420 |
|
$0.0140 / $0.1400 | Buy Now | |
Future Electronics | MMBZ5252BL Series 225 mW 10 mA 24 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 54000Reel |
|
$0.0114 / $0.0132 | Buy Now | ||
Future Electronics | MMBZ5252BL Series 225 mW 10 mA 24 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 21000Reel |
|
$0.0114 / $0.0132 | Buy Now |
CAD Models for MMBZ5252BLT1G by onsemi
Part Data Attributes for MMBZ5252BLT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
TO-236, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318-08
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
21 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
33 Ω
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5.2 mA
|
Alternate Parts for MMBZ5252BLT1G
This table gives cross-reference parts and alternative options found for MMBZ5252BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5252BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5252BQ-7-F | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5252BLT1G vs MMBZ5252BQ-7-F |
MMBZ5252B-7-F | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5252BLT1G vs MMBZ5252B-7-F |
Related Parts for MMBZ5252BLT1G
-
MM5Z9V1ST1Zener Diodes
-
MURS120T3GRectifier Diodes
-
ESD7421N2T5GTransient Suppressors
-
06031U220FAT2AFixed Capacitors
-
FDN5618PPower Field-Effect Transistors
-
NRC10F2491TRFFixed Resistors
-
MMPQ2222Small Signal Bipolar Transistors
-
MK10FN1M0VLQ12Microcontrollers
-
MMBF4391LT1GSmall Signal Field-Effect Transistors