Part Details for MMBZ5252BL by onsemi
Overview of MMBZ5252BL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5252BL
MMBZ5252BL CAD Models
MMBZ5252BL Part Data Attributes
|
MMBZ5252BL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5252BL
onsemi
DIODE 24 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, PLASTIC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for MMBZ5252BL
This table gives cross-reference parts and alternative options found for MMBZ5252BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5252BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5252BLT1 | Texas Instruments | Check for Price | 24V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | MMBZ5252BL vs MMBZ5252BLT1 |
FMMZ5252TC | Diodes Incorporated | Check for Price | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional | MMBZ5252BL vs FMMZ5252TC |
FMMZ5252TC | Zetex / Diodes Inc | Check for Price | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional | MMBZ5252BL vs FMMZ5252TC |
MMBZ5252BLT3 | onsemi | Check for Price | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | MMBZ5252BL vs MMBZ5252BLT3 |
MMBZ5252BLT3 | Motorola Mobility LLC | Check for Price | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | MMBZ5252BL vs MMBZ5252BLT3 |
PMBZ5252B/T3 | NXP Semiconductors | Check for Price | DIODE 24 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | MMBZ5252BL vs PMBZ5252B/T3 |
CMPZ5252B | Central Semiconductor Corp | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5252BL vs CMPZ5252B |
CMPZ5252BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, | MMBZ5252BL vs CMPZ5252BTR13 |
PMBZ5252B | YAGEO Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5252BL vs PMBZ5252B |