MMBZ5247BLT1
Description: Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3

Overview of MMBZ5247BLT1 by WEITRON INTERNATIONAL CO., LTD.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MMBZ5247BLT1 by WEITRON INTERNATIONAL CO., LTD.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5247BLT1 by WEITRON INTERNATIONAL CO., LTD.

MMBZ5247BLT1
WEITRON INTERNATIONAL CO., LTD.
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
Package Description
PLASTIC PACKAGE-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
19 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Reference Voltage-Nom
17 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
7.4 mA
Want to compare parts?
  1. MMBZ5247BLT1
    WEITRON INTERNATIONAL CO., LTD.
    Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5247BLT1

This table gives cross-reference parts and alternative options found for MMBZ5247BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5247BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMBZ5247BLT1G Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, LRC Leshan Radio Co Ltd MMBZ5247BLT1 vs LMBZ5247BLT1G
MMBZ5247BLT1 Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Bytesonic Corporation MMBZ5247BLT1 vs MMBZ5247BLT1

Related Parts for MMBZ5247BLT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5247BLT1 by WEITRON INTERNATIONAL CO., LTD..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5247BLT1 by WEITRON INTERNATIONAL CO., LTD.

Select Manufacturer
Which Manufacturer of MMBZ5247BLT1 would you like to use for your alert(s)?
  • Please alert me when MMBZ5247BLT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5247BLT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5247BLT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5247BLT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5247BLT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5247BLT1 by WEITRON INTERNATIONAL CO., LTD.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: