Part Details for MMBZ5247BL by EDI Diodes (Electronic Devices Inc)
Overview of MMBZ5247BL by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMBZ5247BL
MMBZ5247BL CAD Models
MMBZ5247BL Part Data Attributes
|
MMBZ5247BL
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
MMBZ5247BL
EDI Diodes (Electronic Devices Inc)
Zener Diode, 17V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.4 mA |
Alternate Parts for MMBZ5247BL
This table gives cross-reference parts and alternative options found for MMBZ5247BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5247BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5247BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5247BL vs MMBZ5247BLT1G |
PMBZ5247BTRL13 | DIODE 17 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5247BL vs PMBZ5247BTRL13 |
MMBZ5247BL | 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5247BL vs MMBZ5247BL |
FMMZ5247TA | Zener Diode, 17V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | MMBZ5247BL vs FMMZ5247TA |
PMBZ5247BTRL | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5247BL vs PMBZ5247BTRL |
MMBZ5247BLT3 | 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5247BL vs MMBZ5247BLT3 |
MMBZ5247BL | Zener Diode, 17V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5247BL vs MMBZ5247BL |
FMMZ5247TA | Zener Diode, 17V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | MMBZ5247BL vs FMMZ5247TA |
MMBZ5247BLT3 | 17V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5247BL vs MMBZ5247BLT3 |
PMBZ5247BTRL13 | Zener Diode, 17V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5247BL vs PMBZ5247BTRL13 |