Part Details for MMBZ5246BTS-7-F by Diodes Incorporated
Overview of MMBZ5246BTS-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5246BTS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1019
|
Newark | Zener Diode Array, 16V, 0.2W, Sot-363 Rohs Compliant: Yes |Diodes Inc. MMBZ5246BTS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1370 / $0.4680 | Buy Now |
DISTI #
31-MMBZ5246BTS-7-FCT-ND
|
DigiKey | DIODE ZENER ARRAY 16V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
MMBZ5246BTS-7-F
|
Avnet Americas | Diode Zener Triple Parallel 16V 5% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBZ5246BTS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0777 | Buy Now |
DISTI #
621-MMBZ5246BTS-7-F
|
Mouser Electronics | Zener Diodes 200MW 16V RoHS: Compliant | 4238 |
|
$0.1130 / $0.4500 | Buy Now |
DISTI #
MMBZ5246BTS-7-F
|
Avnet Silica | Diode Zener Triple Parallel 16V 5% 200mW 6-Pin SOT-363 T/R (Alt: MMBZ5246BTS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1294 | Buy Now |
Part Details for MMBZ5246BTS-7-F
MMBZ5246BTS-7-F CAD Models
MMBZ5246BTS-7-F Part Data Attributes
|
MMBZ5246BTS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5246BTS-7-F
Diodes Incorporated
Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |