MMBZ5244B-G3-18
Vishay Intertechnologies
Description: Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of MMBZ5244B-G3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMBZ5244B-G3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5244B-G3-18 by Vishay Intertechnologies

MMBZ5244B-G3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Reference Voltage-Nom
14 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
9 mA
Want to compare parts?
  1. MMBZ5244B-G3-18
    Vishay Intertechnologies
    Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5244B-G3-18

This table gives cross-reference parts and alternative options found for MMBZ5244B-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5244B-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMBZ5244B Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, Continental Device India Ltd MMBZ5244B-G3-18 vs CMBZ5244B
MMBZ5244B_R2_00001 Zener Diode, PanJit Semiconductor MMBZ5244B-G3-18 vs MMBZ5244B_R2_00001
MMBZ5244B-T Zener Diode, Micro Commercial Components MMBZ5244B-G3-18 vs MMBZ5244B-T
MMBZ5244BL Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) MMBZ5244B-G3-18 vs MMBZ5244BL
MMBZ5244BS62Z Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, Fairchild Semiconductor Corporation MMBZ5244B-G3-18 vs MMBZ5244BS62Z
MMBZ5244B-HE3-08 Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5244B-G3-18 vs MMBZ5244B-HE3-08
PMBZ5244B Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation MMBZ5244B-G3-18 vs PMBZ5244B
MMBZ5244B 225 mW 14 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMBZ5244B-G3-18 vs MMBZ5244B
CMPZ5244BTR Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5244B-G3-18 vs CMPZ5244BTR
MMBZ5244BQ-13-F Zener Diode, 14V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5244B-G3-18 vs MMBZ5244BQ-13-F
Part Number Description Manufacturer Compare
MMBZ5244B Zener Diode, Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5244B-G3-18 vs MMBZ5244B
CMPZ5244BTR Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5244B-G3-18 vs CMPZ5244BTR
MMBZ5244B-7 Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5244B-G3-18 vs MMBZ5244B-7
MMBZ5244B 225 mW 14 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMBZ5244B-G3-18 vs MMBZ5244B
MMBZ5244B_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5244B-G3-18 vs MMBZ5244B_R1_00001
MMBZ5244BQ-7-F Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5244B-G3-18 vs MMBZ5244BQ-7-F
MMBZ5244B-HE3-08 Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5244B-G3-18 vs MMBZ5244B-HE3-08
MMBZ5244B-G3-08 Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5244B-G3-18 vs MMBZ5244B-G3-08
MMBZ5244B-7-F Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5244B-G3-18 vs MMBZ5244B-7-F
MMBZ5244B-13-F Zener Diode, 14V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5244B-G3-18 vs MMBZ5244B-13-F

Related Parts for MMBZ5244B-G3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5244B-G3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5244B-G3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMBZ5244B-G3-18 would you like to use for your alert(s)?
  • Please alert me when MMBZ5244B-G3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5244B-G3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5244B-G3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5244B-G3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5244B-G3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5244B-G3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: