Part Details for MMBZ5241BQ-7-F by Diodes Incorporated
Overview of MMBZ5241BQ-7-F by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5241BQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MMBZ5241BQ-7-FTR-ND
|
DigiKey | ZENER DIODE SOT23 T&R 3K Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0177 / $0.0331 | Buy Now |
DISTI #
MMBZ5241BQ-7-F
|
Avnet Americas | Diode Zener Single 11V 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5241BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
621-MMBZ5241BQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.0170 / $0.2000 | Order Now |