Part Details for MMBZ5240B by General Instrument Corp
Overview of MMBZ5240B by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5240B
MMBZ5240B CAD Models
MMBZ5240B Part Data Attributes:
|
MMBZ5240B
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MMBZ5240B
General Instrument Corp
Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5240B
This table gives cross-reference parts and alternative options found for MMBZ5240B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5240B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5241BTRL13 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5240B vs PMBZ5241BTRL13 |
MMBZ5241B | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5240B vs MMBZ5241B |
JANS1N6328DUS | Zener Diode, 15V V(Z), 1%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | MMBZ5240B vs JANS1N6328DUS |
MMBZ5241BL | 11V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5240B vs MMBZ5241BL |
BZX84-A10TRL13 | Zener Diode, 10V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | MMBZ5240B vs BZX84-A10TRL13 |
MMBZ5240B-G3-08 | Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5240B vs MMBZ5240B-G3-08 |
BZX84-A10212 | 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | MMBZ5240B vs BZX84-A10212 |
MMBZ5240BD87Z | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5240B vs MMBZ5240BD87Z |
MMBZ5241B-T1 | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5240B vs MMBZ5241B-T1 |
BZX84-A10TRL | Zener Diode, 10V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | MMBZ5240B vs BZX84-A10TRL |