Part Details for MMBZ5240B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MMBZ5240B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5240B-GT1
MMBZ5240B-GT1 CAD Models
MMBZ5240B-GT1 Part Data Attributes:
|
MMBZ5240B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5240B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5240B-GT1
This table gives cross-reference parts and alternative options found for MMBZ5240B-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5240B-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5240BD87Z | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5240B-GT1 vs MMBZ5240BD87Z |
MMBZ5240B-7 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5240B-GT1 vs MMBZ5240B-7 |
MMBZ5240BQ-13-F | Zener Diode, 10V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5240B-GT1 vs MMBZ5240BQ-13-F |
MMBZ5240B-V-GS08 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5240B-GT1 vs MMBZ5240B-V-GS08 |
MMBZ5240B | 225 mW 10 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5240B-GT1 vs MMBZ5240B |
MMBZ5240B-G3-08 | Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5240B-GT1 vs MMBZ5240B-G3-08 |
MMBZ5240B-V-GS18 | DIODE 10 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5240B-GT1 vs MMBZ5240B-V-GS18 |
MMBZ5240B | Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5240B-GT1 vs MMBZ5240B |
MMBZ5240B-V-GS18 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5240B-GT1 vs MMBZ5240B-V-GS18 |
MMBZ5240B | Zener Diode, 10V V(Z), 5%, 0.35W, | Taiwan Semiconductor | MMBZ5240B-GT1 vs MMBZ5240B |