Datasheets
MMBZ5239BL by:

Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN

Part Details for MMBZ5239BL by Motorola Semiconductor Products

Overview of MMBZ5239BL by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for MMBZ5239BL

MMBZ5239BL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBZ5239BL Part Data Attributes

MMBZ5239BL Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MMBZ5239BL Motorola Semiconductor Products Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description CASE 318-07, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W
Qualification Status Not Qualified
Reference Voltage-Nom 9.1 V
Reverse Current-Max 3 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for MMBZ5239BL

This table gives cross-reference parts and alternative options found for MMBZ5239BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5239BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMBZ5239B-T DIODE 9.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode NXP Semiconductors MMBZ5239BL vs PMBZ5239B-T
CMPZ5239B Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp MMBZ5239BL vs CMPZ5239B
MMBZ5239B-7-F Zener Diode, 9.1V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5239BL vs MMBZ5239B-7-F
MMBZ5239B Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5239BL vs MMBZ5239B
MMBZ5239B Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MMBZ5239BL vs MMBZ5239B
CMPZ5239BTR13 Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5239BL vs CMPZ5239BTR13
MMBZ5239B Zener Diode, 9.1V V(Z), 5.05%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC MMBZ5239BL vs MMBZ5239B
MMBZ5239BQ-7-F Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5239BL vs MMBZ5239BQ-7-F
MMBZ5239B 225 mW 9.1 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMBZ5239BL vs MMBZ5239B
MMBZ5239BLT3G DIODE 9.1 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode onsemi MMBZ5239BL vs MMBZ5239BLT3G
Part Number Description Manufacturer Compare
BZT55C30-TP Zener Diode, 30V V(Z), 0.5W, Silicon, Unidirectional, QUADROMELF-2 Micro Commercial Components MMBZ5239BL vs BZT55C30-TP
MMSZ5257A_R2_00001 Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor MMBZ5239BL vs MMSZ5257A_R2_00001
1N6331BD2A-JQRS.SS Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMBZ5239BL vs 1N6331BD2A-JQRS.SS
1N6328BD2A-JQRS Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMBZ5239BL vs 1N6328BD2A-JQRS
1N6331BD2B-JQRS.SEM 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMBZ5239BL vs 1N6331BD2B-JQRS.SEM
MMSZ27 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN Motorola Mobility LLC MMBZ5239BL vs MMSZ27
1N6335BD2A-JQRS 30V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMBZ5239BL vs 1N6335BD2A-JQRS
1N6325BD2B.DA Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors MMBZ5239BL vs 1N6325BD2B.DA
1N6317BD2A-JQRS.RAD Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMBZ5239BL vs 1N6317BD2A-JQRS.RAD
1N6336BD2A-JQRS.XRAY Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors MMBZ5239BL vs 1N6336BD2A-JQRS.XRAY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5239BL by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5239BL by Motorola Semiconductor Products

  • Please alert me when MMBZ5239BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBZ5239BL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5239BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBZ5239BL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5239BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5239BL by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: