MMBZ5239B-G3-08
Vishay Intertechnologies
Description: Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of MMBZ5239B-G3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMBZ5239B-G3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5239B-G3-08 by Vishay Intertechnologies

MMBZ5239B-G3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
GREEN, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Reference Voltage-Nom
9.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5239B-G3-08
    Vishay Intertechnologies
    Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5239B-G3-08

This table gives cross-reference parts and alternative options found for MMBZ5239B-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5239B-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5239B-G Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5239B-G3-08 vs MMBZ5239B-G
MMBZ5239B Zener Diode, 9.1V V(Z), 5%, 0.35W Silicon Standard Corp MMBZ5239B-G3-08 vs MMBZ5239B
MMBZ5239B-HE3-18 Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5239B-G3-08 vs MMBZ5239B-HE3-18
MMBZ5239B Zener Diode, 9.1V V(Z), 5%, 0.225W Won-Top Electronics Co Ltd MMBZ5239B-G3-08 vs MMBZ5239B
MMBZ5239B-HE3-08 Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5239B-G3-08 vs MMBZ5239B-HE3-08
MMBZ5239B 225 mW 9.1 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMBZ5239B-G3-08 vs MMBZ5239B
MMBZ5239B Zener Diode, 9.1V V(Z), 5%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMBZ5239B-G3-08 vs MMBZ5239B
MMBZ5239BLT1 Zener Diode, 9.1V V(Z), 5%, 0.3W, LRC Leshan Radio Co Ltd MMBZ5239B-G3-08 vs MMBZ5239BLT1
MMBZ5239B-T3 Zener Diode, 9.1V V(Z), 5%, 0.35W Won-Top Electronics Co Ltd MMBZ5239B-G3-08 vs MMBZ5239B-T3
MMBZ5239B Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5239B-G3-08 vs MMBZ5239B
Part Number Description Manufacturer Compare
SZ25B12SM Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN Solid State Devices Inc (SSDI) MMBZ5239B-G3-08 vs SZ25B12SM
MMBZ5239BLG 9.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN onsemi MMBZ5239B-G3-08 vs MMBZ5239BLG
MMSZ4689FL Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMBZ5239B-G3-08 vs MMSZ4689FL
ZMM55-C30C Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor MMBZ5239B-G3-08 vs ZMM55-C30C
BZT52C11T-TP Zener Diode, 11V V(Z), 5.45%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMBZ5239B-G3-08 vs BZT52C11T-TP
BZT52C22T-TP Zener Diode, 22V V(Z), 5.67%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components MMBZ5239B-G3-08 vs BZT52C22T-TP
MMBZ5239BD87Z Zener Diode, 9.1V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation MMBZ5239B-G3-08 vs MMBZ5239BD87Z
MMBZ5239B-T1 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5239B-G3-08 vs MMBZ5239B-T1
CMHZ5245BBK Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 Central Semiconductor Corp MMBZ5239B-G3-08 vs CMHZ5245BBK
MMBZ5239BQ-13-F Zener Diode, 9.1V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5239B-G3-08 vs MMBZ5239BQ-13-F

Related Parts for MMBZ5239B-G3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5239B-G3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5239B-G3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMBZ5239B-G3-08 would you like to use for your alert(s)?
  • Please alert me when MMBZ5239B-G3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5239B-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5239B-G3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5239B-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5239B-G3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5239B-G3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: