Datasheets
MMBZ5237BV by:

Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for MMBZ5237BV by PanJit Semiconductor

Overview of MMBZ5237BV by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for MMBZ5237BV

MMBZ5237BV CAD Models

MMBZ5237BV Part Data Attributes

MMBZ5237BV PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
MMBZ5237BV PanJit Semiconductor Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer PANJIT
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-F2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V
Surface Mount YES
Technology ZENER
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%

Alternate Parts for MMBZ5237BV

This table gives cross-reference parts and alternative options found for MMBZ5237BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5237BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBZ5237BV_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5237BV vs MMBZ5237BV_R1_00001
MMBZ5237BVT/R7 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMBZ5237BV vs MMBZ5237BVT/R7
MMBZ5237BVT/R13 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor MMBZ5237BV vs MMBZ5237BVT/R13
Part Number Description Manufacturer Compare
SZMMBZ5237ELT1G 8.2 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ5237BV vs SZMMBZ5237ELT1G
MMBZ5237B-GT1 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5237BV vs MMBZ5237B-GT1
MMBZ5237B-V Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies MMBZ5237BV vs MMBZ5237B-V
CMPZ5237BTR13 Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5237BV vs CMPZ5237BTR13
MMBZ5237B-E3-18 Zener Diode, 8.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5237BV vs MMBZ5237B-E3-18
MMBZ5237B Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional International Semiconductor Inc MMBZ5237BV vs MMBZ5237B
MMBZ5237B Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMBZ5237BV vs MMBZ5237B
MMBZ5237BL Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) MMBZ5237BV vs MMBZ5237BL
CMPZ5237BBK Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5237BV vs CMPZ5237BBK
MMBZ5237BQ-13-F Zener Diode, 8.2V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5237BV vs MMBZ5237BQ-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5237BV by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5237BV by PanJit Semiconductor

  • Please alert me when MMBZ5237BV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5237BV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5237BV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5237BV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5237BV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5237BV by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: