There are no models available for this part yet.
Overview of MMBZ5236B-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5236B-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK1002
|
Newark | Zener Diode, 7.5V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5236B-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3885 |
|
$0.0320 / $0.1560 | Buy Now | |
DISTI #
MMBZ5236B-FDICT-ND
|
DigiKey | DIODE ZENER 7.5V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10452 In Stock |
|
$0.0137 / $0.1500 | Buy Now | |
DISTI #
MMBZ5236B-7-F
|
Avnet Americas | Diode Zener Single 7.5V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5236B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2688000 Factory Stock |
|
$0.0111 | Buy Now | |
DISTI #
621-MMBZ5236B-F
|
Mouser Electronics | Zener Diodes 7.5V 350mW RoHS: Compliant | 5025 |
|
$0.0210 / $0.1500 | Buy Now | |
DISTI #
70550730
|
RS | 350mW Zener Diode SOT-23 | Diodes Inc MMBZ5236B-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0250 | RFQ | |
Future Electronics | MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 228000Reel |
|
$0.0112 / $0.0130 | Buy Now | ||
Future Electronics | MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 102000Reel |
|
$0.0112 / $0.0130 | Buy Now | ||
Future Electronics | MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0112 / $0.0130 | Buy Now | ||
Bristol Electronics | 8742 |
|
RFQ | ||||
DISTI #
MMBZ5236B-7-F
|
Avnet Silica | Diode Zener Single 7.5V 5% 350mW 3-Pin SOT-23 T/R (Alt: MMBZ5236B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
CAD Models for MMBZ5236B-7-F by Diodes Incorporated
Part Data Attributes for MMBZ5236B-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
6 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tol-Max
|
4.99%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5236B-7-F
This table gives cross-reference parts and alternative options found for MMBZ5236B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5236B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5236B-T1-LF | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5236B-7-F vs MMBZ5236B-T1-LF |
MMBZ5236BD87Z | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5236B-7-F vs MMBZ5236BD87Z |
MMBZ5236B | Zener Diode, 7.5V V(Z), 0.41W | Excel (Suzhou) Semiconductor Co Ltd | MMBZ5236B-7-F vs MMBZ5236B |
MMBZ5236B-T | Zener Diode, | Micro Commercial Components | MMBZ5236B-7-F vs MMBZ5236B-T |
MMBZ5236B-G3-18 | Zener Diode, 7.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5236B-7-F vs MMBZ5236B-G3-18 |
MMBZ5236B-TP-HF | Zener Diode, 7.5V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5236B-7-F vs MMBZ5236B-TP-HF |
MMBZ5236B | Zener Diode, 7.5V V(Z), 5%, 0.35W | Silicon Standard Corp | MMBZ5236B-7-F vs MMBZ5236B |
MMBZ5236B-GT1 | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5236B-7-F vs MMBZ5236B-GT1 |
MMBZ5236B-13 | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5236B-7-F vs MMBZ5236B-13 |
MMBZ5236B-V-GS18 | DIODE 7.5 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5236B-7-F vs MMBZ5236B-V-GS18 |
Related Parts for MMBZ5236B-7-F
-
MMBZ5236BLT1GZener Diodes
-
HFA30PA60CPBFRectifier Diodes
-
SM15T39CAYTransient Suppressors
-
GMC04X5R475M6R3NTFixed Capacitors
-
IRLML6344TRPBFPower Field-Effect Transistors
-
RCL06121M00JNEAFixed Resistors
-
BC857BLT1GSmall Signal Bipolar Transistors
-
MSP430F1612IPMMicrocontrollers
-
MMBF4392LT1GSmall Signal Field-Effect Transistors