MMBZ5234BV
Description: Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MMBZ5234BV by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMBZ5234BV by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMBZ5234BV by PanJit Semiconductor

MMBZ5234BV
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Want to compare parts?
  1. MMBZ5234BV
    PanJit Semiconductor
    Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMBZ5234BV

This table gives cross-reference parts and alternative options found for MMBZ5234BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5234BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5234BV_R2_00001 Zener Diode, PanJit Semiconductor MMBZ5234BV vs MMBZ5234BV_R2_00001
MMBZ5234BV_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5234BV vs MMBZ5234BV_R1_00001
Part Number Description Manufacturer Compare
MMBZ5234 Zener Diode, 6.2V V(Z), Silicon, Unidirectional, General Instrument Corp MMBZ5234BV vs MMBZ5234
MMBZ5234B Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMBZ5234BV vs MMBZ5234B
MMBZ5234BV_R2_00001 Zener Diode, PanJit Semiconductor MMBZ5234BV vs MMBZ5234BV_R2_00001

Related Parts for MMBZ5234BV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5234BV by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5234BV by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMBZ5234BV would you like to use for your alert(s)?
  • Please alert me when MMBZ5234BV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5234BV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5234BV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5234BV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5234BV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5234BV by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: