MMBZ5234BS-7-F
Diodes Incorporated
Description: Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6

Overview of MMBZ5234BS-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMBZ5234BS-7-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # MMBZ5234BS-FDICT-ND
DigiKey DIODE ZENER ARRAY 6.2V SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 904
In Stock
  • 1 $0.3300
  • 1 $0.3600
  • 10 $0.2280
  • 100 $0.1111
  • 500 $0.0927
  • 3,000 $0.0739
  • 6,000 $0.0667
  • 9,000 $0.0631
  • 15,000 $0.0589
  • 21,000 $0.0565
  • 30,000 $0.0541
  • 75,000 $0.0489
  • 150,000 $0.0473
$0.0473 / $0.3600 Buy Now
DISTI # MMBZ5234BS-7-F
Avnet Americas Diode Zener Dual Anti Parallel 6.2V 5% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBZ5234BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0449
$0.0449 Buy Now
DISTI # 621-MMBZ5234BS-F
Mouser Electronics Zener Diodes 6.2V 200mW RoHS: Compliant 2792
  • 1 $0.3600
  • 10 $0.3450
  • 100 $0.1980
  • 3,000 $0.0660
  • 9,000 $0.0560
  • 24,000 $0.0540
$0.0540 / $0.3600 Buy Now
DISTI # MMBZ5234BS-7-F
Avnet Silica Diode Zener Dual Anti Parallel 6.2V 5% 200mW 6-Pin SOT-363 T/R (Alt: MMBZ5234BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 3000
Buy Now
LCSC 2 independent 200mW 6.2V SOT-363 Zener Diodes ROHS 50
  • 5 $0.0719
  • 50 $0.0700
  • 150 $0.0687
  • 500 $0.0675
$0.0675 / $0.0719 Buy Now

CAD Models for MMBZ5234BS-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5234BS-7-F by Diodes Incorporated

MMBZ5234BS-7-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Reverse Current-Max
5 µA
Reverse Test Voltage
4 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5234BS-7-F
    Diodes Incorporated
    Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
    VS

Related Parts for MMBZ5234BS-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5234BS-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5234BS-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MMBZ5234BS-7-F would you like to use for your alert(s)?
  • Please alert me when MMBZ5234BS-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5234BS-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5234BS-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5234BS-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5234BS-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5234BS-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: