Part Details for MMBZ5233BT/R13 by PanJit Semiconductor
Overview of MMBZ5233BT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5233BT/R13
MMBZ5233BT/R13 CAD Models
MMBZ5233BT/R13 Part Data Attributes
|
MMBZ5233BT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ5233BT/R13
PanJit Semiconductor
Zener Diode, 6V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5233BT/R13
This table gives cross-reference parts and alternative options found for MMBZ5233BT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5233BT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5233B-E3-18 | Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5233BT/R13 vs MMBZ5233B-E3-18 |
MMBZ5233B-7-F | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5233BT/R13 vs MMBZ5233B-7-F |
MMBZ5233BQ-13-F | Zener Diode, 6V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5233BT/R13 vs MMBZ5233BQ-13-F |
MMBZ5233B | Zener Diode, 6V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5233BT/R13 vs MMBZ5233B |
MMBZ5233B-13-F | Zener Diode, 6V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5233BT/R13 vs MMBZ5233B-13-F |
MMBZ5233B | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5233BT/R13 vs MMBZ5233B |
MMBZ5233B-GS08 | Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBZ5233BT/R13 vs MMBZ5233B-GS08 |
MMBZ5233B-HE3-18 | Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5233BT/R13 vs MMBZ5233B-HE3-18 |
MMBZ5233B-G3-18 | Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5233BT/R13 vs MMBZ5233B-G3-18 |
MMBZ5233B-HE3-08 | Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5233BT/R13 vs MMBZ5233B-HE3-08 |