Part Details for MMBZ5232B-7-F by Diodes Incorporated
Overview of MMBZ5232B-7-F by Diodes Incorporated
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5232B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0994
|
Newark | Zener Diode, 5.6V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5232B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2860 |
|
$0.0390 / $0.1800 | Buy Now |
DISTI #
09AH9958
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBZ5232B-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0110 | Buy Now |
DISTI #
MMBZ5232B-FDICT-ND
|
DigiKey | DIODE ZENER 5.6V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13746 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
MMBZ5232B-7-F
|
Avnet Americas | Diode Zener Single 5.6V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5232B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000171000 Factory Stock |
|
$0.0103 / $0.0110 | Buy Now |
DISTI #
MMBZ5232B-7-F
|
Avnet Americas | Diode Zener Single 5.6V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5232B-7-F) RoHS: Compliant Min Qty: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 | Buy Now |
DISTI #
621-MMBZ5232B-F
|
Mouser Electronics | Zener Diodes 5.6V 350mW RoHS: Compliant | 7369 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
V36:1790_06703351
|
Arrow Electronics | Zener Diode Single 5.6V 5% 11Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2244 | Americas - 90000 |
|
$0.0115 / $0.0187 | Buy Now |
DISTI #
A03:0893_13586708
|
Arrow Electronics | Zener Diode Single 5.6V 5% 11Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2331 | Asia - 78000 |
|
$0.0140 / $0.0241 | Buy Now |
DISTI #
P40:2555_23840425
|
Arrow Electronics | Zener Diode Single 5.6V 5% 11Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Europe - 3000 |
|
$0.0143 / $0.1559 | Buy Now |
DISTI #
V72:2272_06703351
|
Arrow Electronics | Zener Diode Single 5.6V 5% 11Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1557 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1557 |
|
$0.0275 | Buy Now |