Part Details for MMBZ5231BLT1T3 by Motorola Semiconductor Products
Overview of MMBZ5231BLT1T3 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5231BLT1T3
MMBZ5231BLT1T3 CAD Models
MMBZ5231BLT1T3 Part Data Attributes
|
MMBZ5231BLT1T3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBZ5231BLT1T3
Motorola Semiconductor Products
Zener Diode, 5.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5231BLT1T3
This table gives cross-reference parts and alternative options found for MMBZ5231BLT1T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5231BLT1T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5231B | Taiwan Semiconductor | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.35W, | MMBZ5231BLT1T3 vs MMBZ5231B |
MMBZ5231B-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5231BLT1T3 vs MMBZ5231B-HE3-08 |
MMBZ5231BD87Z | Texas Instruments | Check for Price | 5.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | MMBZ5231BLT1T3 vs MMBZ5231BD87Z |
MMBZ5231BW-TP | Micro Commercial Components | $0.0443 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5231BLT1T3 vs MMBZ5231BW-TP |
MMBZ5231B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5231BLT1T3 vs MMBZ5231B-T1 |
MMBZ5231B | KEC | Check for Price | Zener Diode, 5.1V V(Z), 5.1%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5231BLT1T3 vs MMBZ5231B |
MMBZ5231B | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.225W | MMBZ5231BLT1T3 vs MMBZ5231B |
MMBZ5232BLT1 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5231BLT1T3 vs MMBZ5232BLT1 |
MMBZ5231B | Silicon Standard Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.35W | MMBZ5231BLT1T3 vs MMBZ5231B |