Part Details for MMBZ5231B by General Instrument Corp
Overview of MMBZ5231B by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMBZ5231B
MMBZ5231B CAD Models
MMBZ5231B Part Data Attributes:
|
MMBZ5231B
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MMBZ5231B
General Instrument Corp
Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5231B
This table gives cross-reference parts and alternative options found for MMBZ5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V6-AU_R1_000A1 | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5231B vs BZX84C5V6-AU_R1_000A1 |
BZX84C2V4-AU_R2_000A1 | Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5231B vs BZX84C2V4-AU_R2_000A1 |
BZX84-C2V7 | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | MMBZ5231B vs BZX84-C2V7 |
BZX84C5V6D87Z | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5231B vs BZX84C5V6D87Z |
MMBZ5231B-E3-18 | Zener Diode, 5.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5231B vs MMBZ5231B-E3-18 |
933388410215 | Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | MMBZ5231B vs 933388410215 |
BZX84C2V7L | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5231B vs BZX84C2V7L |
BZX84C33LT1 | 250 mW 33 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5231B vs BZX84C33LT1 |
JANS1N4976DUS | Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | MMBZ5231B vs JANS1N4976DUS |
BZX84B5V1LT1G | 250 mW; Zener Diode Voltage Regulator 5.1 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5231B vs BZX84B5V1LT1G |