There are no models available for this part yet.
Overview of MMBZ5230 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for MMBZ5230 by Vishay Semiconductors
Part Data Attributes for MMBZ5230 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
GENERAL SEMICONDUCTOR INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5230
This table gives cross-reference parts and alternative options found for MMBZ5230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5230BL | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5230 vs MMBZ5230BL |
CMPZ5230BBK | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5230 vs CMPZ5230BBK |
PMBZ5230BTRL13 | DIODE 4.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5230 vs PMBZ5230BTRL13 |
PMBZ5230BTRL13 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5230 vs PMBZ5230BTRL13 |
MMBZ5230 | Zener Diode, 4.7V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMBZ5230 vs MMBZ5230 |
SZMMBZ5230BLT3 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5230 vs SZMMBZ5230BLT3 |
MMBZ5230BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5230 vs MMBZ5230BLT1 |
MMBZ5230BL | Zener Diode, 4.7V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5230 vs MMBZ5230BL |
CMPZ5230BTR13 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5230 vs CMPZ5230BTR13 |
MMBZ5230BLT3 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5230 vs MMBZ5230BLT3 |