There are no models available for this part yet.
Overview of MMBZ5229BW-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5229BW-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMBZ5229BW-FDICT-ND
|
DigiKey | DIODE ZENER 4.3V 200MW SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2678 In Stock |
|
$0.0394 / $0.3300 | Buy Now | |
DISTI #
MMBZ5229BW-7-F
|
Avnet Americas | Diode Zener Single 4.3V 5% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBZ5229BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0270 / $0.0319 | Buy Now | |
DISTI #
621-MMBZ5229BW-7-F
|
Mouser Electronics | Zener Diodes 200MW 4.3V RoHS: Compliant | 1567 |
|
$0.0390 / $0.3500 | Buy Now | |
DISTI #
MMBZ5229BW-7-F
|
Avnet Silica | Diode Zener Single 4.3V 5% 200mW 3-Pin SOT-323 T/R (Alt: MMBZ5229BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
LCSC | 200mW 4.3V SOT-323 Zener Diodes ROHS | 150 |
|
$0.0283 / $0.0301 | Buy Now |
CAD Models for MMBZ5229BW-7-F by Diodes Incorporated
Part Data Attributes for MMBZ5229BW-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
22 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
4.99%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5229BW-7-F
This table gives cross-reference parts and alternative options found for MMBZ5229BW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5229BW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5229BWT/R13 | Zener Diode, 4.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5229BW-7-F vs MMBZ5229BWT/R13 |
MMBZ5229BW | Zener Diode, 4.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5229BW-7-F vs MMBZ5229BW |
MMBZ5229BW-7 | Zener Diode, 4.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5229BW-7-F vs MMBZ5229BW-7 |
MMBZ5229BW | Zener Diode, 4.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5229BW-7-F vs MMBZ5229BW |
MMBZ5229BW | Zener Diode, 4.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5229BW-7-F vs MMBZ5229BW |
MMBZ5229BW | Zener Diode, 4.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5229BW-7-F vs MMBZ5229BW |
MMBZ5229BWT/R7 | Zener Diode, 4.3V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5229BW-7-F vs MMBZ5229BWT/R7 |
MMBZ5229BW | Zener Diode, 4.3V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMBZ5229BW-7-F vs MMBZ5229BW |
MMBZ5229BW | Zener Diode, 4.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5229BW-7-F vs MMBZ5229BW |
MMBZ5229BW | Zener Diode, 4.3V V(Z), 4.9%, 0.35W | WEITRON INTERNATIONAL CO., LTD. | MMBZ5229BW-7-F vs MMBZ5229BW |
Related Parts for MMBZ5229BW-7-F
-
MM3Z36VT1GZener Diodes
-
MH16Rectifier Diodes
-
MMDF2C03HDR2Power Field-Effect Transistors
-
MMBT4401LT3Small Signal Bipolar Transistors
-
MKL27Z256VLH4Microcontrollers
-
MMBF170Small Signal Field-Effect Transistors
-
MLCAWT-H1-0000-000VZ8Visible LEDs
-
CD4093BMG4Gates
-
MMBZ5242B-V-GS08Voltage Regulator Diodes