-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0774
|
Newark | Zener Diode, 225Mw, 4.3V, Sot-23, Zener Voltage Nom:4.3V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz Series Rohs Compliant: Yes |Onsemi MMBZ5229BLT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 | Buy Now |
DISTI #
31Y2799
|
Newark | Zener Single Diode, Voltage Regulator, 4.3 V, 225 Mw, Sot-23, 3, 150 C Rohs Compliant: Yes |Onsemi MMBZ5229BLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
MMBZ5229BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 4.3V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22918 In Stock |
|
$0.0125 / $0.1400 | Buy Now |
DISTI #
MMBZ5229BLT1G
|
Avnet Americas | Diode Zener Single 4.3V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5229BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0135 | Buy Now |
DISTI #
863-MMBZ5229BLT1G
|
Mouser Electronics | Zener Diodes 4.3V 225mW RoHS: Compliant | 15504 |
|
$0.0140 / $0.1400 | Buy Now |
DISTI #
V36:1790_07283620
|
Arrow Electronics | Zener Diode Single 4.3V 5% 22Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2338 | Americas - 36000 |
|
$0.0109 / $0.0184 | Buy Now |
DISTI #
E02:0323_00077869
|
Arrow Electronics | Zener Diode Single 4.3V 5% 22Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2312 | Europe - 3000 |
|
$0.0110 / $0.0192 | Buy Now |
DISTI #
V72:2272_07283620
|
Arrow Electronics | Zener Diode Single 4.3V 5% 22Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2222 Container: Cut Strips | Americas - 220 |
|
$0.0268 / $0.0863 | Buy Now |
|
Future Electronics | MMBZ5229BL Series 225 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 36000Reel |
|
$0.0113 / $0.0131 | Buy Now |
|
Future Electronics | MMBZ5229BL Series 225 mW 10 mA 4.3 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 18000Reel |
|
$0.0109 / $0.0127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5229BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5229BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.12% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMBZ5229BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5229BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5229BTRL | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5229BLT1G vs PMBZ5229BTRL |
MMBZ5229BL | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5229BLT1G vs MMBZ5229BL |
PMBZ5229BTRL | DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5229BLT1G vs PMBZ5229BTRL |
MMBZ5229BLT3G | 4.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5229BLT1G vs MMBZ5229BLT3G |
MMBZ5229BL | 4.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5229BLT1G vs MMBZ5229BL |
MMBZ5229BLT3 | DIODE 4.3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode | onsemi | MMBZ5229BLT1G vs MMBZ5229BLT3 |
MMBZ5229 | Zener Diode, 4.3V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMBZ5229BLT1G vs MMBZ5229 |
PMBZ5229BTRL13 | DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5229BLT1G vs PMBZ5229BTRL13 |
PMBZ5229B/T3 | DIODE 4.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5229BLT1G vs PMBZ5229B/T3 |
CMPZ5229BTR | Zener Diode, 4.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5229BLT1G vs CMPZ5229BTR |