Part Details for MMBZ5228BL by EDI Diodes (Electronic Devices Inc)
Overview of MMBZ5228BL by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMBZ5228BL
MMBZ5228BL CAD Models
MMBZ5228BL Part Data Attributes
|
MMBZ5228BL
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
MMBZ5228BL
EDI Diodes (Electronic Devices Inc)
Zener Diode, 3.9V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5228BL
This table gives cross-reference parts and alternative options found for MMBZ5228BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5228BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5228BTRL13 | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | MMBZ5228BL vs PMBZ5228BTRL13 |
PMBZ5228BTRL13 | DIODE 3.9 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5228BL vs PMBZ5228BTRL13 |
MMBZ5228B-13 | Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5228BL vs MMBZ5228B-13 |
MMBZ5228B-TP | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5228BL vs MMBZ5228B-TP |
MMBZ5228BLT3G | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5228BL vs MMBZ5228BLT3G |
PMBZ5228BTRL | DIODE 3.9 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5228BL vs PMBZ5228BTRL |
MMBZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.35W, | Taiwan Semiconductor | MMBZ5228BL vs MMBZ5228B |
MMBZ5228B-T1-LF | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5228BL vs MMBZ5228B-T1-LF |
CMBZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5228BL vs CMBZ5228B |
MMBZ5228B | Zener Diode, 3.9V V(Z), 4.99%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5228BL vs MMBZ5228B |