Part Details for MMBZ5228B-HE3-08 by Vishay Intertechnologies
Overview of MMBZ5228B-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5228B-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4659
|
Newark | Zener Diode Sot235%, 3.9V, 0.225W, Te |Vishay MMBZ5228B-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MMBZ5228B-HE3-08
MMBZ5228B-HE3-08 CAD Models
MMBZ5228B-HE3-08 Part Data Attributes
|
MMBZ5228B-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ5228B-HE3-08
Vishay Intertechnologies
Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5228B-HE3-08
This table gives cross-reference parts and alternative options found for MMBZ5228B-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5228B-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5228BTRL13 | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | MMBZ5228B-HE3-08 vs PMBZ5228BTRL13 |
PMBZ5228BTRL13 | DIODE 3.9 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5228B-HE3-08 vs PMBZ5228BTRL13 |
MMBZ5228B-13 | Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5228B-HE3-08 vs MMBZ5228B-13 |
MMBZ5228B-TP | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5228B-HE3-08 vs MMBZ5228B-TP |
MMBZ5228BLT3G | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5228B-HE3-08 vs MMBZ5228BLT3G |
PMBZ5228BTRL | DIODE 3.9 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5228B-HE3-08 vs PMBZ5228BTRL |
MMBZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.35W, | Taiwan Semiconductor | MMBZ5228B-HE3-08 vs MMBZ5228B |
MMBZ5228B-T1-LF | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5228B-HE3-08 vs MMBZ5228B-T1-LF |
CMBZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5228B-HE3-08 vs CMBZ5228B |
MMBZ5228B | Zener Diode, 3.9V V(Z), 4.99%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5228B-HE3-08 vs MMBZ5228B |