Part Details for MMBZ5227BL99Z by Texas Instruments
Overview of MMBZ5227BL99Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5227BL99Z
MMBZ5227BL99Z CAD Models
MMBZ5227BL99Z Part Data Attributes:
|
MMBZ5227BL99Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MMBZ5227BL99Z
Texas Instruments
3.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 1700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 15 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5227BL99Z
This table gives cross-reference parts and alternative options found for MMBZ5227BL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5227BL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5227BL99Z vs CMPZ5227B |
PMBZ5227BTRL | DIODE 3.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5227BL99Z vs PMBZ5227BTRL |
PMBZ5227BTRL13 | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5227BL99Z vs PMBZ5227BTRL13 |
PMBZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5227BL99Z vs PMBZ5227B |
CMPZ5227BTR13 | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5227BL99Z vs CMPZ5227BTR13 |
CMPZ5227BBK | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5227BL99Z vs CMPZ5227BBK |
PMBZ5227BTRL13 | DIODE 3.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5227BL99Z vs PMBZ5227BTRL13 |
CMPZ5227BTR | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5227BL99Z vs CMPZ5227BTR |