Datasheets
MMBZ5227B by:

Zener Diode, 3.6V V(Z), 5%, 0.225W

Part Details for MMBZ5227B by American Power Devices Inc

Overview of MMBZ5227B by American Power Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for MMBZ5227B

MMBZ5227B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBZ5227B Part Data Attributes

MMBZ5227B American Power Devices Inc
Buy Now Datasheet
Compare Parts:
MMBZ5227B American Power Devices Inc Zener Diode, 3.6V V(Z), 5%, 0.225W
Part Life Cycle Code Obsolete
Ihs Manufacturer AMERICAN POWER DEVICES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 24 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.225 W
Reference Voltage-Nom 3.6 V
Surface Mount YES
Voltage Tol-Max 5%
Working Test Current 20 mA

MMBZ5227B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5227B by American Power Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5227B by American Power Devices Inc

Select Manufacturer
Which Manufacturer of MMBZ5227B would you like to use for your alert(s)?
  • Please alert me when MMBZ5227B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5227B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5227B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5227B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5227B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5227B by American Power Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: