-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0985
|
Newark | Zener Diode, 3.6V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5227B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$0.0490 / $0.2210 | Buy Now |
DISTI #
MMBZ5227B-FDICT-ND
|
DigiKey | DIODE ZENER 3.6V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4891 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
MMBZ5227B-7-F
|
Avnet Americas | Diode Zener Single 3.6V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5227B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 600099000 Factory Stock |
|
$0.0107 / $0.0126 | Buy Now |
DISTI #
621-MMBZ5227B-F
|
Mouser Electronics | Zener Diodes 3.6V 350mW RoHS: Compliant | 7633 |
|
$0.0220 / $0.2300 | Buy Now |
DISTI #
V36:1790_06703368
|
Arrow Electronics | Diode Zener Single 3.6V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2320 | Americas - 9000 |
|
$0.0198 / $0.0226 | Buy Now |
DISTI #
V72:2272_06703368
|
Arrow Electronics | Diode Zener Single 3.6V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2142 Container: Cut Strips | Americas - 3200 |
|
$0.0228 | Buy Now |
|
Future Electronics | MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0195 / $0.0226 | Buy Now |
|
Future Electronics | MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0195 / $0.0226 | Buy Now |
|
Bristol Electronics | 5197 |
|
RFQ | ||
|
Quest Components | 3.6 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4157 |
|
$0.0258 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy