Part Details for MMBZ5225B-7-F by Diodes Incorporated
Overview of MMBZ5225B-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5225B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0981
|
Newark | Zener Diode, 3V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5225B-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0320 / $0.1560 | Buy Now |
DISTI #
MMBZ5225B-FDICT-ND
|
DigiKey | DIODE ZENER 3V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41014 In Stock |
|
$0.0139 / $0.1500 | Buy Now |
DISTI #
MMBZ5225B-7-F
|
Avnet Americas | Diode Zener Single 3V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5225B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0103 | Buy Now |
DISTI #
621-MMBZ5225B-7-F
|
Mouser Electronics | Zener Diodes 350MW 3.0V RoHS: Compliant | 15984 |
|
$0.0200 / $0.1500 | Buy Now |
|
Future Electronics | MMBZ Series 3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0149 / $0.0172 | Buy Now |
|
Future Electronics | MMBZ Series 3 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0149 / $0.0172 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2400 |
|
$0.0231 / $0.1155 | Buy Now |
DISTI #
MMBZ5225B-7-F
|
Avnet Silica | Diode Zener Single 3V 5% 350mW 3-Pin SOT-23 T/R (Alt: MMBZ5225B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for MMBZ5225B-7-F
MMBZ5225B-7-F CAD Models
MMBZ5225B-7-F Part Data Attributes
|
MMBZ5225B-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5225B-7-F
Diodes Incorporated
Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5225B-7-F
This table gives cross-reference parts and alternative options found for MMBZ5225B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5225B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4683-G3-08 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMBZ5225B-7-F vs MMSZ4683-G3-08 |
JAN1N4372AUR-1 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MMBZ5225B-7-F vs JAN1N4372AUR-1 |
CDLL5225BE3 | Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MMBZ5225B-7-F vs CDLL5225BE3 |
MMBZ5225BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5225B-7-F vs MMBZ5225BLT1G |
MMSZ5225BQ-7-F | Zener Diode, 3V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMBZ5225B-7-F vs MMSZ5225BQ-7-F |
SZMMBZ5225BLT1 | DIODE 3 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode | onsemi | MMBZ5225B-7-F vs SZMMBZ5225BLT1 |
TZM5225B-GS08 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | MMBZ5225B-7-F vs TZM5225B-GS08 |
CD4683 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | MMBZ5225B-7-F vs CD4683 |
MMSZ5225B-E3-18 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMBZ5225B-7-F vs MMSZ5225B-E3-18 |
MMSZ4683T1G | Low Current Zener Diode Voltage Regulator 3.0 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMBZ5225B-7-F vs MMSZ4683T1G |