Part Details for MMBZ5224BTW_R2_00001 by PanJit Semiconductor
Overview of MMBZ5224BTW_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMBZ5224BTW_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBZ5224BTWR2000
|
Mouser Electronics | Zener Diodes 200mW ZENER 2.8V RoHS: Compliant | 0 |
|
$0.0440 / $0.0550 | Order Now |
|
NAC | 200mW,ZENER,SOT-363,2.8V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for MMBZ5224BTW_R2_00001
MMBZ5224BTW_R2_00001 CAD Models
MMBZ5224BTW_R2_00001 Part Data Attributes
|
MMBZ5224BTW_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ5224BTW_R2_00001
PanJit Semiconductor
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 2.8 V | |
Technology | ZENER | |
Terminal Finish | TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |